66506-119LF

Heilind Number:BRG66506-119LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66506-119LF
ECAD Model:
3D Model

Description:

66506-119LF-QKE HDR IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66506-119LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.81 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
SKU:BRG66506-119LF

Detailed Description

Introducing the Quickie® 66506-119LF, a high-performance PCB pin header connector designed for reliable and efficient electronic connections. With a robust construction featuring glass-filled plastic housing, this connector ensures durability in demanding environments. The 10 gold-plated copper alloy contacts, arranged in 2 rows with a pitch of 2.54mm, offer superior conductivity and signal integrity. Operating at temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. The straight through-hole mount type with a tail length of 3.81mm and shrouded design allows for easy and secure installation on PCBs. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Rated for 3A at 1000VAC, this connector guarantees reliable power transmission. Perfect for hi-rel applications, the 66506-119LF is a trusted choice for high-performance PCB connectivity needs.