| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-230LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 30 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66506-230LF |
66506-230LF
| Heilind Number: | BRG66506-230LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-230LF |
| ECAD Model: |
Specifications
Detailed Description
The QKE HDR ( 66506-230LF) is a high-quality connector in a vibrant blue color, part of the Quickie® series. Made with durable glass-filled plastic housing material, this through-hole mount type connector features 30 gold-plated contacts in 2 rows, ensuring reliable and efficient connectivity. With a wide operating temperature range of -65 °C to 125 °C, it is suitable for diverse applications. The 2.54 mm pitch and straight mount angle offer easy installation on PCBs. Tailored for performance, it has a current rating of 3 A and a voltage rating of 1000 VAC, meeting stringent quality standards including RoHS compliance and UL 94V-0 flammability rating. Perfect for demanding environments, the QKE HDR is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

