| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-231LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 30 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66506-231LF |
66506-231LF
| Heilind Number: | BRG66506-231LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-231LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Blue Quickie® Header, SKU 66506-231LF, a high-performance connector designed for reliability in electronic applications. With 30 contacts arranged in 2 rows on a through-hole mount, this header ensures secure connectivity. The housing, made of durable glass-filled plastic, offers robust protection. Contacts plated with gold guarantee optimal signal transmission, while the copper alloy construction ensures longevity. Operating temperature ranges from -65°C to 125°C, making it suitable for various environments. With a straight mount angle and shrouded design, it provides easy and secure installation. UL 94V-0 rated for flammability, it meets strict safety standards. RoHS compliant and capable of handling 1000VAC, this connector is not only reliable but also environmentally friendly. Perfect for PCB applications, the Blue Quickie® Header is a must-have for any electronic project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

