66527-007LF

Heilind Number:BRG66527-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66527-007LF
ECAD Model:
3D Model

Description:

GUIDE PIN CARD CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66527-007LF
Series:PV®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66527-007LF

Detailed Description

Introducing the 66527-007LF, a high-performance GUIDE PIN CARD CONNECTOR from the PV® series. Designed for reliable connectivity, this Female connector features a durable High Temperature Plastic housing with 14 gold-plated contacts. With a pitch of 2.54mm and a Right Angle mount type, it ensures easy installation on PCBs. Operating flawlessly in temperatures ranging from -65°C to 125°C, it guarantees optimal performance in various environments. Boasting an impressive contact resistance of 15mΩ (10mΩ initial), it ensures low power loss. In addition, with RoHS compliance and a voltage rating of 1250V, it meets industry standards for environmental responsibility and safety. Perfect for hi-rel applications, this connector is a must-have in your PCB assembly toolkit.