66527-012

Heilind Number:BRG66527-012
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66527-012
ECAD Model:
3D Model

Description:

66527-012-POLYETHERIMIDE DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66527-012
Series:PV®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:24
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66527-012

Detailed Description

This PV® Female 24-Contact Right Angle Through Hole PCB Socket Receptacle, with SKU 66527-012, is a high-quality connector designed for reliable performance in high-temperature environments. Constructed with durable black housing material and featuring gold-plated phosphor bronze contacts, it ensures secure and efficient connectivity. With a pitch of 2.54mm and a voltage rating of 1250V, it is suitable for a wide range of applications. Meeting stringent quality standards, including a maximum operating temperature of 125°C and insulation resistance of 1000 mOhm, this connector offers long-lasting durability. With a mating cycle rating of 1000 cycles and low contact resistance of 15mΩ, it guarantees consistent performance over time. Perfect for use in hi-rel environments, this PCB socket receptacle is a dependable solution for your connectivity needs.