66527-016LF

Heilind Number:BRG66527-016LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66527-016LF
ECAD Model:
3D Model

Description:

66527-016LF-GUIDE PIN CAR CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66527-016LF
Pitch:2.54 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1250 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:10 mΩ, 15 mΩ
Number of Contacts:32
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:PV®
SKU:BRG66527-016LF

Detailed Description

The PV® Female Through Hole Connector ( 66527-016LF) is a high-performance solution for your PCB connection needs. With 32 gold-plated contacts in a 2-row configuration, this connector ensures reliable signal transmission in high-temperature environments, with an operating range from -65°C to 125°C. The right-angle mount type offers versatility in installation, while the black high-temperature plastic housing provides durability. Featuring a pitch of 2.54mm and a voltage rating of 1250V, this connector is suitable for a wide range of applications. With a contact resistance of 15mΩ and an insulation resistance of 1000mΩ, it guarantees optimal performance. RoHS compliant and rated for 1000 mating cycles, the PV® Female Through Hole Connector is a dependable choice for your connectivity needs.