66527-018LF

Heilind Number:BRG66527-018LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66527-018LF
ECAD Model:
3D Model

Description:

GUIDE PIN CARD CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66527-018LF
Series:PV®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:36
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66527-018LF

Detailed Description

Introducing the 66527-018LF, a high-performance GUIDE PIN CARD CONNECTOR from the PV® series. Designed for reliability in demanding applications, this Female connector features a durable High Temperature Plastic housing and 36 gold-plated contacts. With a pitch of 2.54 mm and a Right Angle mount type, it ensures secure and efficient PCB connections. Operating at temperatures ranging from -65 °C to 125 °C, it offers robust performance in diverse environments. With a contact resistance of 15 mΩ (10 mΩ after mating cycles) and insulation resistance of 1000 mOhm, it guarantees low signal loss and high reliability. RoHS compliant and rated for 1250 V, this connector is ideal for use in various industries, including aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the 66527-018LF for superior performance and longevity.