66527-020LF

Heilind Number:BRG66527-020LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66527-020LF
ECAD Model:
3D Model

Description:

GUIDE PIN CARD CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66527-020LF
Pitch:2.54 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1250 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Contact Resistance:10 mΩ, 15 mΩ
Number of Contacts:40
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:PV®
SKU:BRG66527-020LF

Detailed Description

Introducing the PV® GUIDE PIN CARD CONNECTOR, SKU 66527-020LF, designed for reliable and high-performance connectivity in demanding environments. This female connector features a robust housing made of High Temperature Plastic, ensuring durability even in extreme conditions. With 40 gold-plated contacts arranged in 2 rows on a 2.54mm pitch, it offers efficient signal transmission. The Right Angle mount type allows for easy PCB integration. Operating at temperatures ranging from -65°C to 125°C, it guarantees consistent performance. Boasting low contact resistance of 15mΩ and insulation resistance of 1000mΩ, it ensures optimal signal integrity. With a voltage rating of 1250V and RoHS compliance, it meets stringent safety and environmental standards. Ideal for hi-rel applications, this connector is your go-to solution for secure and long-lasting connections.