66527-025LF

Heilind Number:BRG66527-025LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66527-025LF
ECAD Model:
3D Model

Description:

GUIDE PIN CARD CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66527-025LF
Series:PV®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:50
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66527-025LF

Detailed Description

Introducing the PV® GUIDE PIN CARD CONNECTOR, SKU 66527-025LF, a cutting-edge solution for your connectivity needs. This female connector, with 50 contacts arranged in 2 rows, is designed for reliable performance in high-temperature environments, with a maximum operating temperature of 125°C and RoHS compliance. Featuring through-hole mounting and right-angle orientation, installation is a breeze. The housing, made of durable black plastic, ensures longevity, while gold-plated phosphor bronze contacts guarantee excellent conductivity with low contact resistance. With a pitch of 2.54mm and a voltage rating of 1250V, this connector is suitable for a wide range of applications. Trust in its quality, with an insulation resistance of 1000mΩ and a minimum operating temperature of -65°C, making it ideal for harsh conditions. Rest assured of its durability, with a mating cycle rating of 1000 cycles. Perfect for use in hi-rel scenarios, this connector delivers top-notch performance every time. Upgrade your connectivity setup with the PV® GUIDE PIN CARD CONNECTOR.