66564-708LF

Heilind Number:BRG66564-708LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66564-708LF
ECAD Model:
3D Model

Description:

66564-708LF-QKE II FEMALE IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66564-708LF
Pitch:2.54 mm
Gender:Female
Wire Size:30 - 28 AWG
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Current Rating:1 A
Number of Rows:2
Contact Plating:GXT
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:8
Termination Method:IDC
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie® IDC
SKU:BRG66564-708LF

Detailed Description

Introducing the Quickie® IDC Female Connector, SKU 66564-708LF. This high-performance connector features a durable glass-filled polycarbonate housing, perfect for demanding industrial applications. With 8 contacts arranged in 2 rows, it offers reliable connectivity in a compact design. The IDC termination method allows for easy and secure wire attachment, while phosphor bronze contacts with GXT plating ensure optimal conductivity. Operating in temperatures ranging from -65°C to 105°C, this connector is built to withstand harsh environments. With a pitch of 2.54mm and polarization for error-free mating, it guarantees seamless integration into your system. The blue housing color adds a visual indicator for quick identification. Rated for 100 mating cycles and suitable for 30-28 AWG wire, this connector is ideal for high-speed data transmission and power delivery applications. Trust in the Quickie® IDC Female Connector for reliable and efficient connectivity in your projects.