66564-710LF

Heilind Number:BRG66564-710LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66564-710LF
ECAD Model:
3D Model

Description:

66564-710LF-QKE II FEMALE IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66564-710LF
Series:Quickie® IDC
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:10
Number of Rows:2
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Wire Size:30 - 28 AWG
Current Rating:1 A
SKU:BRG66564-710LF

Detailed Description

Introducing the Quickie® IDC 66564-710LF, a high-performance ribbon cable connector designed for seamless and reliable connectivity. Featuring a durable housing made of Glass-Filled Polycarbonate in a striking blue color, this connector is built to withstand even the most demanding environments. With 10 gold-plated contacts in a 2-row configuration, it ensures optimal signal transmission with a current rating of 1A. The IDC termination method, along with a pitch of 2.54mm, allows for easy and efficient installation onto 30-28 AWG wires. Its phosphor bronze contact material and GXT plating guarantee long-lasting durability, with a high operating temperature range from -65°C to 105°C. Perfect for industrial and commercial applications, this connector is tested for 100 mating cycles, offering exceptional reliability. Upgrade your connectivity solutions with the Quickie® IDC 66564-710LF.