66564-816LF

Heilind Number:BRG66564-816LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66564-816LF
ECAD Model:
3D Model

Description:

66564-816LF-QKE II FEMALE IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66564-816LF
Series:Quickie® IDC
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:16
Number of Rows:2
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Wire Size:30 - 28 AWG
Current Rating:1 A
SKU:BRG66564-816LF

Detailed Description

The Quickie® IDC 66564-816LF connector is a reliable solution for your connectivity needs. With a durable glass-filled polycarbonate housing and phosphor bronze contacts plated with GXT for optimal performance, this connector ensures secure and efficient connections for your applications. Featuring 16 contacts arranged in 2 rows with a 2.54mm pitch, it is suitable for a variety of projects. The blue housing color and polarization feature make it easy to identify and install correctly. With a wide operating temperature range from -65°C to 105°C, it is suitable for use in various environments. Designed for 100 mating cycles and compatible with 30-28 AWG wire sizes, it offers versatility and longevity. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, the 66564-816LF connector is a dependable choice.