66564-916LF

Heilind Number:BRG66564-916LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66564-916LF
ECAD Model:
3D Model

Description:

66564-916LF-QUICKIE II FEMALE IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66564-916LF
Pitch:2.54 mm
Gender:Female
Wire Size:30 - 28 AWG
Polarization:Yes
Housing Color:Blue
Mating Cycles:100 cycle
Current Rating:1 A
Number of Rows:2
Contact Plating:GXT
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:16
Termination Method:IDC
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie® IDC
SKU:BRG66564-916LF

Detailed Description

The 66564-916LF Quickie® IDC connector is a high-performance solution for secure and efficient cable connections. Designed for female gender, this connector features a durable housing made of Glass-Filled Polycarbonate, ensuring reliable performance in a wide range of operating temperatures from -65 °C to 105 °C. With 16 contacts arranged in 2 rows at a pitch of 2.54 mm, it offers precise and efficient connectivity for your applications. The contact material is Phosphor Bronze with GXT plating, providing excellent conductivity and corrosion resistance. Featuring IDC termination method and polarization, installation is quick and easy, with mating cycles of up to 100 ensuring long-lasting durability. This connector is ideal for use with 30-28 AWG wire sizes, with a current rating of 1 A. Perfect for high-speed and high-density applications, it is a reliable choice for demanding environments.