66900-050LF

Heilind Number:BRG66900-050LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66900-050LF
ECAD Model:
3D Model

Description:

QKE II FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66900-050LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG66900-050LF

Detailed Description

The Quickie® QKE II FEMALE connector, SKU 66900-050LF, offers a reliable and efficient solution for your PCB connectivity needs. With a vibrant blue housing made of durable glass-filled plastic, this connector features 50 gold-plated copper alloy contacts in a 2-row configuration with a 2.54mm pitch, ensuring secure and precise connections. Its IDC termination method allows for easy installation, while its UL 94V-0 flammability rating guarantees safety. Operating between a wide temperature range of -65°C to 105°C and with a voltage rating of 1000 VAC, this connector is suitable for various environments. It boasts RoHS compliance and a current rating of 1A, making it environmentally friendly and highly efficient. Perfect for applications requiring high performance and reliability, the QKE II FEMALE connector is a must-have component in your electronic projects.