66900-110LF

Heilind Number:BRG66900-110LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66900-110LF
ECAD Model:
3D Model

Description:

QKE II FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66900-110LF
Color:Blue
Pitch:2.54 mm
Shroud Type:Yes
Current Rating:1 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Termination Method:IDC
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG66900-110LF

Detailed Description

Introducing the 66900-110LF, a Quickie® II FEMALE connector designed for high-performance applications. Featuring a durable Glass-Filled Plastic housing, this blue connector boasts 10 contacts arranged in 2 rows, perfect for secure and efficient connections. The IDC termination method ensures easy installation, while the Gold-plated Copper Alloy contacts guarantee reliable conductivity. With a wide operating temperature range of -65°C to 105°C, this connector is suitable for diverse environments. UL 94V-0 rated for safety, it can withstand high temperatures and harsh conditions. RoHS compliant and offering a voltage rating of 1000 VAC, it meets international standards for environmental responsibility. Perfect for use in hi-rel environments, the 66900-110LF is a top choice for demanding applications.