66900-114LF

Heilind Number:BRG66900-114LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66900-114LF
ECAD Model:
3D Model

Description:

QKE II FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66900-114LF
Color:Blue
Pitch:2.54 mm
Shroud Type:Yes
Current Rating:1 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:14
Termination Method:IDC
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG66900-114LF

Detailed Description

Introducing the 66900-114LF, a Quickie® II FEMALE connector designed for high-reliability applications. Featuring a vibrant Blue color, this connector boasts a durable housing made of Glass-Filled Plastic, ensuring long-lasting performance even in demanding environments. With 14 contacts arranged in 2 rows and a pitch of 2.54mm, it offers efficient connectivity on PCBs. The IDC termination method makes installation a breeze, while the Gold-plated Copper Alloy contacts guarantee optimal signal transfer. Operating flawlessly in temperatures ranging from -65°C to 105°C, this connector is suitable for a wide range of industries. With a voltage rating of 1000VAC and a current rating of 1A, it meets stringent performance standards. RoHS compliant and UL 94V-0 rated for flammability, the 66900-114LF is the perfect choice for your connectivity needs.