| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66900-216LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66900-216LF |
66900-216LF
| Heilind Number: | BRG66900-216LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66900-216LF |
| ECAD Model: |
Specifications
Detailed Description
The 66900-216LF Quickie® II FEMALE connector in Blue is a versatile and reliable solution for your PCB connectivity needs. With a housing made of Glass-Filled Plastic and featuring 16 gold-plated Copper Alloy contacts in a 2-row IDC termination setup, this connector ensures secure and efficient signal transmission. Operating in temperatures ranging from -65°C to 105°C, and with a voltage rating of 1000 VAC, it offers durability and performance in various environments. With a 2.54 mm pitch and UL 94V-0 flammability rating, it meets industry standards for safety and compatibility. Whether for industrial or commercial applications, this RoHS-compliant connector is a trusted choice for high-quality PCB connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 112160 | RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |


