66900-250LF

Heilind Number:BRG66900-250LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66900-250LF
ECAD Model:
3D Model

Description:

QKE II FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66900-250LF
Color:Blue
Pitch:2.54 mm
Shroud Type:Yes
Current Rating:1 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:50
Termination Method:IDC
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG66900-250LF

Detailed Description

Introducing the 66900-250LF, a high-performance QKE II FEMALE connector designed for demanding applications. With a durable glass-filled plastic housing and gold-plated copper alloy contacts, this connector ensures reliable signal transmission in even the harshest environments. Featuring 50 contacts in a 2-row configuration with IDC termination, it offers easy and efficient connectivity. The blue color and shrouded design not only enhance visibility but also provide added protection. With a wide operating temperature range of -65°C to 105°C, as well as UL 94V-0 flammability rating, this connector guarantees safety and performance. RoHS compliant and rated for 1000 VAC, it meets stringent industry standards. Perfect for use in PCB applications, the 66900-250LF is a versatile and dependable choice for your connectivity needs.