66900-334LF

Heilind Number:BRG66900-334LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66900-334LF
ECAD Model:
3D Model

Description:

QKE II FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66900-334LF
Color:Blue
Pitch:2.54 mm
Shroud Type:Yes
Current Rating:1 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:34
Termination Method:IDC
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG66900-334LF

Detailed Description

Introducing the QKE II FEMALE connector, designed for high-performance applications in the aerospace and defense industries. With a durable housing made of glass-filled plastic and gold-plated copper alloy contacts, this connector ensures reliable conductivity even in harsh environments. Featuring 34 contacts arranged in 2 rows with a 2.54mm pitch, it offers efficient signal transmission. The IDC termination method allows for easy installation on PCBs. With a wide operating temperature range of -65°C to 105°C and a voltage rating of 1000 VAC, this connector is suitable for use in a variety of demanding conditions. Its UL 94V-0 flammability rating guarantees safety and compliance with industry standards. Rest assured, this RoHS-compliant connector is not only reliable but also environmentally friendly. Upgrade to the QKE II FEMALE connector for superior performance in your next project.