66902-220LF

Heilind Number:BRG66902-220LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66902-220LF
ECAD Model:
3D Model

Description:

QKE II FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66902-220LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1000 VAC
SKU:BRG66902-220LF

Detailed Description

Introducing the Quickie® QKE II FEMALE Connector, designed for reliable and efficient PCB connections. With a vibrant Blue housing made of Glass-Filled Plastic, this connector features 20 gold-plated contacts in a 2-row configuration, allowing for secure and durable terminations using the IDC method. Operating smoothly in temperatures ranging from -65°C to 105°C, it offers exceptional performance and longevity. With a pitch of 2.54mm, UL 94V-0 flammability rating, and RoHS compliance, it ensures safety and environmental responsibility. Rated for 1A current and 1000VAC voltage, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity with the high-quality and technologically advanced 66902220LF.