66902-334LF

Heilind Number:BRG66902-334LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66902-334LF
ECAD Model:
3D Model

Description:

QKE II FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66902-334LF
Color:Blue
Pitch:2.54 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:34
Termination Method:IDC
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Quickie®
SKU:BRG66902-334LF

Detailed Description

Introducing the QKE II FEMALE connector, a vital component for high-performance electronics. Featuring a vibrant Blue color and meticulously crafted from Glass-Filled Plastic, this connector ensures durability and reliability in any application. With 34 gold-plated contacts arranged in 2 rows, it guarantees seamless connectivity. The IDC termination method simplifies installation, while the Copper Alloy contact material and UL 94V-0 flammability rating uphold safety standards. Operating efficiently in temperatures ranging from -65°C to 105°C, it is suitable for a wide range of environments. RoHS compliant and boasting a voltage rating of 1000 VAC, this connector meets international quality standards. Perfect for use in hi-rel environments, the QKE II FEMALE is a must-have for any PCB assembly project.