66925-005

Heilind Number:BRG66925-005
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66925-005
ECAD Model:
3D Model

Description:

30 GOLD CARD CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66925-005
Color:Black
Series:PV®
Housing Material:High Temperature Nylon
Number of Contacts:10
Number of Rows:2
Contact Material:Brass
Contact Plating:GXT
Pitch:2.54 mm
Mount Angle:Right Angle
SKU:BRG66925-005

Detailed Description

Introducing the PV® Series Black Board To Board PCB Connector, SKU 66925-005. Engineered for high performance in demanding environments, this connector features a robust housing made of High Temperature Nylon. With 10 contacts arranged in 2 rows, it ensures secure and reliable connectivity. The contacts, made of Brass with GXT plating, offer excellent conductivity and durability. Operating at a pitch of 2.54 mm, it is suitable for a wide range of applications. Designed for right angle mounting, it provides versatility in installation. While not RoHS compliant, its quality and performance meet the highest standards. Perfect for use in aerospace, defense, and industrial applications, the 66925-005 is a dependable solution for your connectivity needs.