66925-030

Heilind Number:BRG66925-030
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66925-030
ECAD Model:
3D Model

Description:

30 GOLD CARD CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66925-030
Color:Black
Pitch:2.54 mm
Mount Angle:Right Angle
Number of Rows:2
Contact Plating:GXT
Contact Material:Brass
Housing Material:High Temperature Nylon
Number of Contacts:60
Series:PV®
SKU:BRG66925-030

Detailed Description

The 66925-030 is a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. With a sleek Black color and durable housing crafted from High Temperature Nylon, this connector ensures reliable performance even in harsh environments. Featuring 60 contacts arranged in 2 rows, each contact is made of high-quality Brass with GXT plating for enhanced conductivity and longevity. The 2.54 mm pitch and Right Angle mount angle make it easy to integrate into your PCB assembly. While not RoHS compliant, this connector offers exceptional functionality in a variety of applications, making it a valuable component for your electronic projects.