66925-512LF

Heilind Number:BRG66925-512LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66925-512LF
ECAD Model:
3D Model

Description:

66925-512LF-30 GOLD CARD CONN DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66925-512LF
Color:Black
Series:PV®
Housing Material:High Temperature Nylon
Number of Contacts:24
Number of Rows:2
Contact Material:Brass
Contact Plating:GXT
Pitch:2.54 mm
Mount Angle:Right Angle
SKU:BRG66925-512LF

Detailed Description

Introducing the 66925-512LF, a high-performance board-to-board and card edge connector designed for seamless PCB integration. With 24 gold-plated brass contacts housed in durable black high-temperature nylon, this connector ensures reliable and efficient signal transmission in even the most demanding environments. Featuring a 2.54mm pitch and right-angle mount angle, it offers versatility in installation options. The PV® series guarantees top-notch quality and performance, making it the ideal choice for a wide range of applications. Upgrade your connectivity with the 66925-512LF.