66925-516LF

Heilind Number:BRG66925-516LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66925-516LF
ECAD Model:
3D Model

Description:

30 GOLD CARD CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66925-516LF
Color:Black
Pitch:2.54 mm
Mount Angle:Right Angle
Number of Rows:2
Contact Plating:GXT
Contact Material:Brass
Housing Material:High Temperature Nylon
Number of Contacts:32
Series:PV®
SKU:BRG66925-516LF

Detailed Description

The 66925-516LF is a high-performance board-to-board connector designed for demanding applications. Featuring a sleek black housing made of high-temperature nylon, this connector ensures reliable operation even in harsh environments. With 32 contacts arranged in 2 rows, it offers ample connectivity options. The contacts are made of durable brass and plated with GXT for enhanced conductivity. With a pitch of 2.54mm and a right-angle mount angle, it allows for easy and secure PCB connections. Fully compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. A versatile solution for a wide range of industries, including aerospace, automotive, and telecommunications, the 66925-516LF is the perfect choice for your connectivity needs.