66925-521LF

Heilind Number:BRG66925-521LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66925-521LF
ECAD Model:
3D Model

Description:

66925-521LF-30 GOLD CARD CONN DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66925-521LF
Color:Black
Pitch:2.54 mm
Mount Angle:Right Angle
Number of Rows:2
Contact Plating:GXT
Contact Material:Brass
Housing Material:High Temperature Nylon
Number of Contacts:42
Series:PV®
SKU:BRG66925-521LF

Detailed Description

The 66925-521LF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek black housing made of high-temperature nylon, this connector ensures reliable performance even in extreme conditions. With 42 gold-plated brass contacts arranged in two rows, it provides secure and efficient connectivity. The GXT contact plating offers enhanced durability and conductivity. With a pitch of 2.54mm and a right-angle mount angle, it is easy to install and suits compact layouts. Ideal for use in aerospace, defense, and other critical industries, the 66925-521LF guarantees high-quality and dependable connections.