66951-003LF

Heilind Number:BRG66951-003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66951-003LF
ECAD Model:
3D Model

Description:

VERT CARD CONN S/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66951-003LF
Pitch:2.54 mm
Gender:Female
Mount Type:PCB Mount, Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:200 cycle
Number of Rows:1
Voltage Rating:1000 V
Contact Plating:Gold
Contact Material:Brass
Housing Material:Glass-Filled Polycarbonate
Contact Resistance:15 mΩ, 20 mΩ
Number of Contacts:3
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:PV®
SKU:BRG66951-003LF

Detailed Description

The 66951-003LF VERT CARD CONN S/R 30AU is a high-quality PCB socket receptacle connector designed for reliable and efficient electronic connections. Featuring a durable glass-filled polycarbonate housing in sleek black, this connector is perfect for various applications. With three gold-plated brass contacts and a maximum operating temperature of 125°C, it ensures excellent conductivity and performance even in demanding environments. ROHS compliant and with a voltage rating of 1000V, it meets international quality standards for safety and environmental responsibility. Its straight mount angle and through-hole PCB mount type make installation easy and secure. With a pitch of 2.54mm and 200 mating cycles, it offers flexibility and longevity in use. Whether for industrial, commercial, or personal projects, this PV® series connector guarantees superior connectivity.