66951-010

Heilind Number:BRG66951-010
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66951-010
ECAD Model:
3D Model

Description:

VERT CARD CONN S/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66951-010
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:10
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG66951-010

Detailed Description

Introducing the VERT CARD CONN S/R 30AU, a high-performance PV® series connector designed for reliable and efficient PCB mounting. This female connector features a durable Glass-Filled Polycarbonate housing and ten gold-plated Brass contacts, ensuring superior conductivity and longevity. With a straight mount angle and through-hole installation, it offers easy integration into electronic assemblies. Operating seamlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for various industrial applications. Its black housing color adds a sleek touch to any design, while its RoHS non-compliance and 1000V voltage rating guarantee safety and environmental responsibility. With a contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), it ensures stable connections over its 200 mating cycles. Perfect for demanding PCB applications, the VERT CARD CONN S/R 30AU sets a new standard for performance and reliability in the realm of connectors.