66951-016

Heilind Number:BRG66951-016
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66951-016
ECAD Model:
3D Model

Description:

VERT CARD CONN S/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66951-016
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:16
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG66951-016

Detailed Description

Introducing the VERT CARD CONN S/R 30AU ( 66951-016), a high-performance PCB socket receptacle designed for reliable connectivity in electronic assemblies. This female connector, part of the PV® series, features a durable housing made of glass-filled polycarbonate in sleek black. With 16 contacts arranged in a single row and a 2.54 mm pitch, it offers efficient signal transmission. The contacts are crafted from brass with gold plating, ensuring excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of applications. It boasts a straight mount angle for easy installation on PCBs. With a contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), it guarantees low signal loss. Meeting stringent quality standards, including a voltage rating of 1000V and insulation resistance of 100000 MOhm, this connector is a dependable choice for your connectivity needs. While not RoHS compliant, it offers a reliable lifespan with 200 mating cycles. Trust in the 66951-016 for high-performance PCB connections in your electronic designs.