66951-016LF

Heilind Number:BRG66951-016LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66951-016LF
ECAD Model:
3D Model

Description:

VERT CARD CONN S/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66951-016LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:16
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG66951-016LF

Detailed Description

Introducing the PV® VERT CARD CONN S/R 30AU ( 66951-016LF), a high-performance connector designed for reliable board-to-board connections. Featuring a durable Glass-Filled Polycarbonate housing in sleek black, this female connector offers 16 gold-plated contacts for optimal conductivity. With a straight-through-hole PCB mount, it ensures secure and efficient installation. Operating flawlessly in temperatures ranging from -65 °C to 125 °C, it is suitable for a wide range of applications. Meeting RoHS compliance standards, it guarantees environmentally friendly manufacturing. With a voltage rating of 1000 V and a contact resistance of 20 mΩ, this connector is perfect for demanding electronic systems. Trust in the PV® VERT CARD CONN S/R 30AU for superior performance and longevity.