66951-026LF

Heilind Number:BRG66951-026LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66951-026LF
ECAD Model:
3D Model

Description:

VERT CARD CONN S/R 30AR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66951-026LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:26
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG66951-026LF

Detailed Description

This VERT CARD CONN S/R 30AR PV® connector ( 66951-026LF) is an essential component for reliable and durable PCB connections. Featuring a female gender and 26 gold-plated brass contacts, it ensures excellent conductivity and signal integrity. The housing, made of glass-filled polycarbonate in sleek black, offers robust protection and durability. With a straight mount angle and through-hole PCB mount type, installation is quick and secure. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for various environments. It boasts low contact resistance of 20 mΩ and high insulation resistance of 100000 MOhm, guaranteeing optimal performance. RoHS compliant and rated for 1000V, it meets stringent quality standards for environmental safety. With a mating cycle of 200 cycles, this connector is designed for long-lasting use in demanding applications. Upgrade your connectivity solutions with the 66951026LF.