66951-032LF

Heilind Number:BRG66951-032LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66951-032LF
ECAD Model:
3D Model

Description:

66951-032LF-VERT CARD CONN S/R DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66951-032LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:32
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG66951-032LF

Detailed Description

Introducing the PV® Series 66951-032LF, a high-quality female PCB socket receptacle designed for reliable through-hole mounting. Constructed with durable glass-filled polycarbonate housing and featuring 32 gold-plated brass contacts in a single row, this connector ensures excellent conductivity and longevity. With a wide operating temperature range of -65°C to 125°C, it is suitable for various environments. The 2.54mm pitch and straight mount angle facilitate easy PCB integration. Meeting RoHS compliance and boasting a voltage rating of 1000V, this product guarantees both performance and safety. Ideal for high-reliability applications, it offers low contact resistance of 20mΩ and high insulation resistance of 100,000 MOhm. With a mating cycle of 200, it ensures long-term functionality. In sleek black housing color, this connector is a perfect choice for demanding connectivity needs.