66951-036LF

Heilind Number:BRG66951-036LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66951-036LF
ECAD Model:
3D Model

Description:

VERT CARD CONN S/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66951-036LF
Pitch:2.54 mm
Gender:Female
Mount Type:PCB Mount, Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:200 cycle
Number of Rows:1
Voltage Rating:1000 V
Contact Plating:Gold
Contact Material:Brass
Housing Material:Glass-Filled Polycarbonate
Contact Resistance:15 mΩ, 20 mΩ
Number of Contacts:36
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:PV®
SKU:BRG66951-036LF

Detailed Description

Introducing the VERT CARD CONN S/R 30AU ( 66951-036LF) from PV®, a high-performance PCB socket receptacle designed for reliable connectivity in electronic applications. This female connector features 36 gold-plated brass contacts in a single row configuration, ensuring secure and efficient signal transmission. With a durable glass-filled polycarbonate housing in sleek black, it offers excellent mechanical strength and resistance to harsh environments. Operating temperature ranges from -65°C to 125°C, making it suitable for a wide range of applications. RoHS compliant and rated for 1000V, it guarantees safety and compliance with environmental regulations. With a pitch of 2.54mm and straight mount angle, it is easy to install on PCBs. Boasting low contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), it ensures minimal signal loss. With insulation resistance of 100000 MOhm and 200 mating cycles, it guarantees long-term reliability. Perfect for use in hi-rel industrial and commercial electronics, this connector is a top choice for engineers seeking quality and performance.