66953-003LF

Heilind Number:BRG66953-003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-003LF
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-003LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:6
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-003LF

Detailed Description

Introducing the VERT CARD CONN D/R 30AU, a high-performance connector designed for PCB applications. Featuring a rugged Glass-Filled Polycarbonate housing, this female connector offers reliable connectivity in demanding environments. With 6 contacts arranged in 2 rows, it provides ample connectivity options. The Copper Alloy contacts with Gold Over Nickel plating ensure optimal signal transmission and long-lasting durability. Operating temperature ranging from -65°C to 125°C, along with a voltage rating of 1250V, make it suitable for a wide range of industrial applications. RoHS compliant and boasting a low contact resistance of 15mΩ, this connector meets stringent quality standards. The black housing color adds a sleek touch to any PCB assembly. Perfect for high-reliability applications, the VERT CARD CONN D/R 30AU is a must-have for any electronics project.