66953-004

Heilind Number:BRG66953-004
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-004
ECAD Model:
3D Model

Description:

VERT CARD CONN 30AU D/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-004
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:8
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-004

Detailed Description

Introducing the VERT CARD CONN 30AU D/R ( 66953-004) from our PV® series, a high-performance female connector designed for demanding applications. With a housing made of durable Glass-Filled Polycarbonate, this connector ensures reliable performance in harsh environments. Featuring 8 contacts arranged in 2 rows with a 2.54mm pitch, it offers secure connectivity on PCBs. The contacts, made of Copper Alloy and plated with Gold Over Nickel, guarantee excellent conductivity and corrosion resistance. Operating between -65°C to 125°C, this connector is suitable for a wide range of conditions. Its straight mount angle and through-hole PCB mount design make installation easy. With a voltage rating of 1250V and ROHS compliance, it meets stringent safety and environmental standards. Trust the VERT CARD CONN 30AU D/R for your connectivity needs.