66953-004LF

Heilind Number:BRG66953-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-004LF
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-004LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:8
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-004LF

Detailed Description

Introducing the VERT CARD CONN D/R 30AU ( 66953-004LF) from our PV® series, a high-performance connector designed for reliable PCB connections. With a durable Glass-Filled Polycarbonate housing, this female connector features 8 gold-plated Copper Alloy contacts in a 2-row configuration, ensuring secure and efficient signal transmission. Ideal for through-hole mounting, it offers a pitch of 2.54mm and a straight mount angle for easy installation. Operating from -65°C to 125°C, with a voltage rating of 1250V, this connector guarantees optimal performance even in harsh environments. RoHS compliant and boasting low contact resistance, it meets stringent quality standards. Perfect for hi-rel applications, the 66953004LF is a trusted choice for demanding PCB connectivity needs.