66953-006

Heilind Number:BRG66953-006
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-006
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-006
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:12
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-006

Detailed Description

The VERT CARD CONN D/R 30AU ( 66953-006) is a high-quality PV® series connector designed for reliable and efficient board-to-board connections. Featuring a female gender and constructed with durable Glass-Filled Polycarbonate housing, this connector ensures long-lasting performance in demanding environments. With 12 contacts arranged in 2 rows and a through-hole PCB mount type, it offers easy installation and secure connectivity. The copper alloy contacts with gold over nickel plating guarantee excellent signal transmission with minimal contact resistance of 15mΩ (max) and 10mΩ (min). Operating temperature ranging from -65°C to 125°C makes it suitable for a wide range of applications. RoHS compliant and with a voltage rating of 1250V, this connector meets international standards for quality and safety in electronics. Its black housing color and straight mount angle provide a sleek and streamlined look when integrated into your circuit board design. Trust the VERT CARD CONN D/R 30AU for your connectivity needs, whether in industrial, automotive, or consumer electronics applications.