66953-006LF

Heilind Number:BRG66953-006LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-006LF
ECAD Model:
3D Model

Description:

VERT CARD CONN 30AU D/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-006LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:12
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-006LF

Detailed Description

VERT CARD CONN 30AU D/R is a reliable and high-performance connector from the PV® series, designed for female gender applications. Constructed with durable Glass-Filled Polycarbonate housing material, it offers exceptional longevity and strength. With 12 contacts arranged in 2 rows, it provides ample connectivity options on a through-hole PCB mount. The copper alloy contacts with gold over nickel plating ensure optimal conductivity and corrosion resistance, even in demanding environments with a wide operating temperature range from -65°C to 125°C. Featuring a pitch of 2.54mm and a straight mount angle, it facilitates easy and secure installations. With low contact resistance of 15mΩ and insulation resistance of 5000mΩ, it guarantees reliable performance. This RoHS-compliant connector has a voltage rating of 1250V, making it suitable for various industrial applications. Individually marked with SKU 66953-006LF, it is a vital component in the hi-rel PCB connector category.