| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66953-007LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | PCB Mount, Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Number of Rows: | 2 |
| Voltage Rating: | 1250 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Polycarbonate |
| Contact Resistance: | 10 mΩ, 15 mΩ |
| Number of Contacts: | 14 |
| Insulation Resistance: | 5000 mOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | PV® |
| SKU: | BRG66953-007LF |
66953-007LF
| Heilind Number: | BRG66953-007LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66953-007LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the VERT CARD CONN D/R 30AU, part of the PV® series, designed for reliable and high-performance PCB connections. This female connector features a durable Glass-Filled Polycarbonate housing and 14 gold-plated contacts for optimal conductivity. With a maximum operating temperature of 125°C and a rugged construction, it ensures dependable performance in a wide range of applications. The through-hole mount type and straight mount angle make installation easy and efficient. Meeting RoHS compliance and offering a voltage rating of 1250V, this connector is not only environmentally friendly but also safe for use in various electronic devices. Trust the 66953007LF for secure and efficient board-to-board connections.

