66953-009

Heilind Number:BRG66953-009
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-009
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-009
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:18
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-009

Detailed Description

The 66953-009 VERT CARD CONN D/R 30AU is a high-performance PCB socket receptacle designed for reliable connection in demanding environments. With a housing made of rugged glass-filled polycarbonate and gold-plated copper alloy contacts, this connector ensures secure and durable connectivity. Featuring 18 contacts arranged in 2 rows with a pitch of 2.54mm, it offers high density and efficient PCB integration. Rated for a wide operating temperature range from -65°C to 125°C and a voltage rating of 1250V, it is suitable for use in various industrial applications. The straight mount design allows for easy through-hole PCB installation. With low contact resistance of 15mΩ (10mΩ initial), high insulation resistance of 5000mΩ, and RoHS compliance, this connector guarantees superior performance and environmental safety. Perfect for high-reliability systems, it is a vital component in aerospace, defense, and other critical applications.