66953-010

Heilind Number:BRG66953-010
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-010
ECAD Model:
3D Model

Description:

VERT CARD CONN DR100 POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-010
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:20
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-010

Detailed Description

The VERT CARD CONN DR100 POL ( 66953-010) from our PV® series is a high-quality female connector designed for reliable through-hole PCB mounting. Constructed with durable glass-filled polycarbonate housing and featuring 20 gold-plated copper alloy contacts in a 2-row configuration, this connector ensures excellent performance in a wide range of applications. With a pitch of 2.54mm and a straight mount angle, it offers easy and secure installation. Operating at temperatures ranging from -65°C to 125°C and with a voltage rating of 1250V, it is suitable for use in demanding environments. The black housing color adds a sleek touch to any design, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the 66953-010 for dependable connectivity in your PCB projects.