| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66953-013LF |
| Series: | PV® |
| Gender: | Female |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 10 mΩ, 15 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 5000 mOhm |
| Voltage Rating: | 1250 V |
| SKU: | BRG66953-013LF |
66953-013LF
| Heilind Number: | BRG66953-013LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66953-013LF |
| ECAD Model: |
Specifications
Detailed Description
This VERT CARD CONN D/R 30AU, part of the PV® series, is a female connector designed for through-hole PCB mounting. With 26 contacts arranged in 2 rows, it ensures reliable connectivity in electronic devices. The housing, made of glass-filled polycarbonate in sleek black, offers durability and protection. Featuring copper alloy contacts with gold plating, it guarantees optimal signal transmission with low contact resistance. Operating efficiently in temperatures ranging from -65°C to 125°C and with a voltage rating of 1250V, this connector meets high-performance standards. RoHS compliant and boasting insulation resistance of 5000 mOhm, it is suitable for various applications in the connector industry.

