66953-015LF

Heilind Number:BRG66953-015LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-015LF
ECAD Model:
3D Model

Description:

VERT CARD CONN 30AU D/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-015LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:30
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-015LF

Detailed Description

This PV® 30AU D/R Vertical Card Connector ( 66953-015LF) offers reliable and high-performance connectivity for your PCB applications. With 30 gold-plated contacts in a 2-row configuration, it ensures secure and efficient signal transmission. The glass-filled polycarbonate housing provides durability and protection, while the through-hole mount design facilitates easy installation on your PCB. Operating within a wide temperature range of -65°C to 125°C, this connector is suitable for various environments. Its straight mount angle and black housing color add to its versatility and aesthetics. With RoHS compliance and a voltage rating of 1250V, you can trust in the quality and safety of this connector for your electronic assemblies.