66953-016LF

Heilind Number:BRG66953-016LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-016LF
ECAD Model:
3D Model

Description:

VERT CARD CONN 30AU D/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-016LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:32
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-016LF

Detailed Description

Introducing the VERT CARD CONN 30AU D/R, a high-performance connector designed for PCB applications. This PV® series connector features a female gender with 32 contacts arranged in 2 rows. Constructed with durable glass-filled polycarbonate housing and copper alloy contacts plated with gold over nickel, it ensures reliable conductivity in demanding environments. With a maximum operating temperature of 125 °C and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. The straight mount angle and through-hole PCB mount make installation easy and secure. Featuring a pitch of 2.54 mm and voltage rating of 1250 V, it is suitable for a wide range of electronic devices. Trust in the 66953-016LF for superior performance and durability in your connectivity solutions.