66953-017

Heilind Number:BRG66953-017
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-017
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-017
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:34
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-017

Detailed Description

The 66953-017 VERT CARD CONN D/R 30AU is a reliable and high-performance connector designed for female gender applications. With a housing material made of Glass-Filled Polycarbonate, it offers durability and stability. Featuring 34 contacts arranged in 2 rows, this connector is perfect for through-hole PCB mounting. The contact material is Copper Alloy with Gold Over Nickel plating, ensuring excellent conductivity and resistance to corrosion. Operating in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and a straight mount angle, it allows for easy installation. The connector has a low contact resistance of 15mΩ (max) and 10mΩ (min), guaranteeing efficient performance. The housing color is black, providing a sleek and professional appearance. It has a voltage rating of 1250V, making it suitable for high-power applications. Despite not being RoHS compliant, it meets high-quality standards. In the category of PC Board Pin & Receptacle Connectors, PC Board Connectors, and PCB Socket Receptacles, this product is a versatile and essential component for various electronic devices.