66953-017LF

Heilind Number:BRG66953-017LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-017LF
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-017LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:34
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-017LF

Detailed Description

Introducing the VERT CARD CONN D/R 30AU, a cutting-edge PCB connector designed for high-performance applications. Featuring a durable Glass-Filled Polycarbonate housing in sleek black, this connector ensures reliable connectivity in any environment. With 34 gold-plated contacts and a voltage rating of 1250V, it guarantees efficient signal transmission with minimal contact resistance of 15mΩ. Its through-hole mount type and straight mount angle make installation a breeze, while its wide operating temperature range of -65°C to 125°C ensures optimal performance even in extreme conditions. With RoHS compliance and high insulation resistance of 5000mΩ, this connector is not only technologically advanced but also environmentally friendly. Perfect for use in hi-rel settings, it is the ideal choice for demanding applications in the aerospace, defense, and telecommunications industries. Elevate your connectivity solutions with the PV® series PV66953017LF.