66953-020

Heilind Number:BRG66953-020
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-020
ECAD Model:
3D Model

Description:

VCC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-020
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:40
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-020

Detailed Description

Introducing the VCC PV® Female Connector with SKU 66953-020, a high-performance and reliable component for your PCB assembly needs. With a durable Glass-Filled Polycarbonate housing and Gold Over Nickel contact plating, this connector ensures secure and efficient signal transmission. Featuring 40 contacts in a 2-row configuration, it offers ample connectivity options. The straight mount type and 2.54mm pitch make it easy to integrate into your design. With a wide operating temperature range from -65°C to 125°C, it is suitable for various environments. RoHS compliant and with a voltage rating of 1250V, this connector meets industry standards for safety and quality. Whether for commercial or industrial applications, trust the VCC PV® Connector to deliver exceptional performance.