66953-020LF

Heilind Number:BRG66953-020LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-020LF
ECAD Model:
3D Model

Description:

VERT CARD CONN 30AU D/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-020LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:40
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-020LF

Detailed Description

Upgrade your vertical card connections with the PV® VERT CARD CONN 30AU D/R. This female connector features a durable glass-filled polycarbonate housing, ensuring long-lasting performance. With 40 contacts arranged in two rows, it provides ample connectivity for your PCBs. The through-hole mount type with a 2.54mm pitch offers easy installation. Each contact is made of copper alloy with gold plating over nickel, guaranteeing excellent conductivity. Operating temperature ranges from -65°C to 125°C, making it suitable for various environments. With RoHS compliance and a voltage rating of 1250V, this connector meets international standards for safety and quality. Whether for industrial or consumer electronics, the PV® VERT CARD CONN 30AU D/R is a reliable choice.