66953-024LF

Heilind Number:BRG66953-024LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66953-024LF
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66953-024LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:48
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Voltage Rating:1250 V
SKU:BRG66953-024LF

Detailed Description

Introducing the PV® VERT CARD CONN D/R 30AU ( 66953-024LF), a high-performance connector designed for demanding electronic applications. With a durable housing made of Glass-Filled Polycarbonate and gold-plated Copper Alloy contacts, this connector ensures reliable signal transmission in even the harshest environments. Featuring 48 contacts in a 2-row configuration with a 2.54mm pitch, it allows for efficient PCB mounting. Operating at temperatures ranging from -65°C to 125°C, it offers exceptional performance and longevity. With RoHS compliance and a voltage rating of 1250V, it meets stringent industry standards for safety and environmental responsibility. Perfect for use in aerospace, defense, and other hi-rel applications, the PV® VERT CARD CONN D/R 30AU is the ultimate choice for your connectivity needs.