| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66953-030LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | PCB Mount, Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Number of Rows: | 2 |
| Voltage Rating: | 1250 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Polycarbonate |
| Contact Resistance: | 10 mΩ, 15 mΩ |
| Number of Contacts: | 60 |
| Insulation Resistance: | 5000 mOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | PV® |
| SKU: | BRG66953-030LF |
66953-030LF
| Heilind Number: | BRG66953-030LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66953-030LF |
| ECAD Model: |
Specifications
Detailed Description
The VERT CARD CONN 30AU D/R ( 66953-030LF) from the PV® series is a high-quality female connector designed for through-hole PCB mounting. Featuring a durable housing made of glass-filled polycarbonate in sleek black, this connector offers reliable performance in a wide range of operating temperatures from -65 °C to 125 °C. With 60 gold-plated copper alloy contacts, it ensures excellent conductivity with a low contact resistance of 15 mΩ. Meeting RoHS compliance and boasting a voltage rating of 1250 V, this connector is suitable for various applications in the hi-rel industry. Trust in the 66953-030LF for secure and efficient PCB connections.

